Part Details for TPSV227M016S0075 by Kyocera AVX Components
Overview of TPSV227M016S0075 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV227M016S0075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9880
|
Newark | Tps Tant/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TPSV227M016S0075 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.9700 | Buy Now |
DISTI #
478-TPSV227M016S0075TR-ND
|
DigiKey | CAP TANT 220UF 20% 16V 2924 Min Qty: 1500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6580 | Buy Now |
DISTI #
TPSV227M016S0075
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 16 V, ± 20%, -55 °C, 125 °C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV227M016S0075) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.8601 / $2.0509 | Buy Now |
DISTI #
581-TPSV227M016S0075
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 220uF 20% RoHS: Compliant | 0 |
|
$1.5600 / $1.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
DISTI #
TPSV227M016S0075
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 16 V, ± 20%, -55 °C, 125 °C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV227M016S0075) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.8601 / $2.0509 | Buy Now |
DISTI #
TPSV227M016S0075
|
TME | Capacitor: tantalum, 220uF, 16VDC, SMD, V, 2924, ±20%, -55÷125°C Min Qty: 1500 | 0 |
|
$1.5200 | RFQ |
DISTI #
TPSV227M016S0075
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 16 V, � 20%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV227M016S0075) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSV227M016S0075
TPSV227M016S0075 CAD Models
TPSV227M016S0075 Part Data Attributes:
|
TPSV227M016S0075
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV227M016S0075
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 75 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 730 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV227M016S0075
This table gives cross-reference parts and alternative options found for TPSV227M016S0075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV227M016S0075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494E227M016ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSV227M016S0075 vs T494E227M016ATAUTO |
TCMIC227HTLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | TPSV227M016S0075 vs TCMIC227HTLSR100 |
TCMIC227HTLSR150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | TPSV227M016S0075 vs TCMIC227HTLSR150 |
TCMIC227HT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | TPSV227M016S0075 vs TCMIC227HT |
T491E227M016ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSV227M016S0075 vs T491E227M016ATAUTO7280 |
TAJV227M016Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 220uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSV227M016S0075 vs TAJV227M016Y |
T491E227M016ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSV227M016S0075 vs T491E227M016ZT7280 |
T494E227M016ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSV227M016S0075 vs T494E227M016ATAUTO7280 |
T491E227M016ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSV227M016S0075 vs T491E227M016ZT |
T491E227M016ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSV227M016S0075 vs T491E227M016ATAUTO |