Part Details for TRJD476M010RRJ by Kyocera AVX Components
Overview of TRJD476M010RRJ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRJD476M010RRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9858
|
Newark | Trj Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TRJD476M010RRJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
478-TRJD476M010RRJTR-ND
|
DigiKey | CAP TANT Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5840 | Buy Now |
DISTI #
TRJD476M010RRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TRJD476M010RRJ) RoHS: Compliant Min Qty: 7500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7617 | Buy Now |
DISTI #
581-TRJD476M010RRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 20% TRJD476 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73984563
|
RS | High performance MnO2,47 uF,10 V | AVX TRJD476M010RRJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.8400 | RFQ |
DISTI #
TRJD476M010RRJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TRJD476M010RRJ) RoHS: Compliant Min Qty: 7500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7617 | Buy Now |
Part Details for TRJD476M010RRJ
TRJD476M010RRJ CAD Models
TRJD476M010RRJ Part Data Attributes:
|
TRJD476M010RRJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJD476M010RRJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 245 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TRJD476M010RRJ
This table gives cross-reference parts and alternative options found for TRJD476M010RRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJD476M010RRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476M010CSSZ0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TRJD476M010RRJ vs TBWD476M010CSSZ0000 |
TBWD476M010CBSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD476M010RRJ vs TBWD476M010CBSC0745 |
TBWD476M010CSLC0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TRJD476M010RRJ vs TBWD476M010CSLC0000 |
TBWD476M010CRSB0900 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TRJD476M010RRJ vs TBWD476M010CRSB0900 |
TBWD476M010LSSZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TRJD476M010RRJ vs TBWD476M010LSSZ0823 |
TBWD476M010CBLC0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TRJD476M010RRJ vs TBWD476M010CBLC0023 |
TBWD476M010CBSZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TRJD476M010RRJ vs TBWD476M010CBSZ0023 |
TBWD476M010CSLZ0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TRJD476M010RRJ vs TBWD476M010CSLZ0H23 |
TBWD476M010CSLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TRJD476M010RRJ vs TBWD476M010CSLB0700 |
TBWD476M010CRLB0H00 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TRJD476M010RRJ vs TBWD476M010CRLB0H00 |