Datasheets
TV04A120J-G by: Comchip Technology Corporation Ltd

Transient Suppressor,

Part Details for TV04A120J-G by Comchip Technology Corporation Ltd

Overview of TV04A120J-G by Comchip Technology Corporation Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for TV04A120J-G

Part # Distributor Description Stock Price Buy
DISTI # TV04A120J-G-ND
DigiKey TVS DIODE 12VWM 19.9VC SMA Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0941
  • 10,000 $0.0847
  • 25,000 $0.0834
  • 50,000 $0.0784
  • 125,000 $0.0776
$0.0776 / $0.0941 Buy Now
DISTI # 750-TV04A120J-G
Mouser Electronics ESD Suppressors / TVS Diodes SMA TVS 400W 12V 5% RoHS: Compliant 5000
  • 1 $0.3700
  • 10 $0.2830
  • 100 $0.1700
  • 500 $0.1570
  • 1,000 $0.1070
  • 5,000 $0.0960
  • 10,000 $0.0840
  • 25,000 $0.0830
$0.0830 / $0.3700 Buy Now
NAC TVS DIODE 12VWM 19.9VC DO214AC SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 1 $0.2174
  • 25,000 $0.0994
  • 45,000 $0.0876
$0.0876 / $0.2174 Buy Now

Part Details for TV04A120J-G

TV04A120J-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TV04A120J-G Part Data Attributes:

TV04A120J-G Comchip Technology Corporation Ltd
Buy Now Datasheet
Compare Parts:
TV04A120J-G Comchip Technology Corporation Ltd Transient Suppressor,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD
Package Description R-PDSO-C2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 14.7 V
Breakdown Voltage-Min 13.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 12 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for TV04A120J-G

This table gives cross-reference parts and alternative options found for TV04A120J-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV04A120J-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PGSMAJ12AHM2G Trans Voltage Suppressor Diode, Taiwan Semiconductor TV04A120J-G vs PGSMAJ12AHM2G
SMAJ12AF5 Trans Voltage Suppressor Diode, Yangzhou Yangjie Electronics Co Ltd TV04A120J-G vs SMAJ12AF5
PGSMAJ12AHE2G Trans Voltage Suppressor Diode, Taiwan Semiconductor TV04A120J-G vs PGSMAJ12AHE2G
PGSMAJ12AHE3G Trans Voltage Suppressor Diode, Taiwan Semiconductor TV04A120J-G vs PGSMAJ12AHE3G
SMAJ12AF6 Trans Voltage Suppressor Diode, Yangzhou Yangjie Electronics Co Ltd TV04A120J-G vs SMAJ12AF6
SMAJ12A Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Eris Technology Corp TV04A120J-G vs SMAJ12A
SMAJ12AF3 Trans Voltage Suppressor Diode, Yangzhou Yangjie Electronics Co Ltd TV04A120J-G vs SMAJ12AF3
PGSMAJ12AHF2G Trans Voltage Suppressor Diode, Taiwan Semiconductor TV04A120J-G vs PGSMAJ12AHF2G
SMAJ12AF4 Trans Voltage Suppressor Diode, Yangzhou Yangjie Electronics Co Ltd TV04A120J-G vs SMAJ12AF4
PGSMAJ12AHR3G Trans Voltage Suppressor Diode, Taiwan Semiconductor TV04A120J-G vs PGSMAJ12AHR3G
Part Number Description Manufacturer Compare
F4TVS12A Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, Suzhou Good-Ark Electronics Co Ltd TV04A120J-G vs F4TVS12A
SM4F12A-TP-HF Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, Micro Commercial Components TV04A120J-G vs SM4F12A-TP-HF
PGSMAJ12AE2G Trans Voltage Suppressor Diode, Taiwan Semiconductor TV04A120J-G vs PGSMAJ12AE2G
L4TVS12A Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, Suzhou Good-Ark Electronics Co Ltd TV04A120J-G vs L4TVS12A
SMAJ12A+ Trans Voltage Suppressor Diode, SPC Multicomp TV04A120J-G vs SMAJ12A+
PGSMAJ12AE3G Trans Voltage Suppressor Diode, Taiwan Semiconductor TV04A120J-G vs PGSMAJ12AE3G
P4SMAJ12ADF-13 Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, Diodes Incorporated TV04A120J-G vs P4SMAJ12ADF-13

TV04A120J-G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TV04A120J-G by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TV04A120J-G by Comchip Technology Corporation Ltd

  • Please alert me when TV04A120J-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TV04A120J-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TV04A120J-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TV04A120J-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TV04A120J-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TV04A120J-G by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: