| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SW-251 | MACOM | Check for Price | SP3T, 5MHz Min, 2000MHz Max, 1.8dB Insertion Loss-Max | TWP2251 vs SW-251 |
| TWP2251 | API Technologies Corp EIS (RETIRED) | Check for Price | SP3T, 5MHz Min, 2000MHz Max, FP1416 PIN | TWP2251 vs TWP2251 |
| SW-251PIN | TE Connectivity | Check for Price | SP3T, 5MHz Min, 2000MHz Max, 1.8dB Insertion Loss-Max | TWP2251 vs SW-251PIN |
| TWP2251 | Spectrum Microwave | Check for Price | 5 MHz - 2000 MHz RF/MICROWAVE SGL POLE TRIPLE THROW SWITCH, FP1416 PIN | TWP2251 vs TWP2251 |
Part Details for TWP2251 by Spectrum Control
Results Overview of TWP2251 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TWP2251 Information
TWP2251 by Spectrum Control is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
TWP2251 Part Data Attributes
|
|
TWP2251
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TWP2251
Spectrum Control
SP3T, 5MHz Min, 2000MHz Max
|
| Part Life Cycle Code | Transferred | |
| Package Description | Fp1416 Pin | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Operating Frequency-Max | 2000 Mhz | |
| Operating Frequency-Min | 5 Mhz | |
| RF/Microwave Device Type | Sp3t | |
| VSWR-Max | 1.2 |
Alternate Parts for TWP2251
This table gives cross-reference parts and alternative options found for TWP2251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWP2251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.