Part Details for TZMC51-M-18 by Vishay Intertechnologies
Overview of TZMC51-M-18 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for TZMC51-M-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3565
|
Newark | Zener Diode Sod80 Minimelf |Vishay TZMC51-M-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0390 | Buy Now |
DISTI #
TZMC51-M-18
|
Avnet Americas | Diode Zener Single 51V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R (Alt: TZMC51-M-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0243 / $0.0309 | Buy Now |
DISTI #
78-TZMC51-M-18
|
Mouser Electronics | Zener Diodes ZENER DIODE SOD80 MINIMELF-e2-M RoHS: Compliant | 0 |
|
$0.0240 / $0.2400 | Order Now |
DISTI #
TZMC51-M-18
|
TTI | Zener Diodes ZENER DIODE SOD80 MINIMELF-e2-M RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0233 / $0.0287 | Buy Now |
DISTI #
TZMC51-M-18
|
Avnet Americas | Diode Zener Single 51V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R (Alt: TZMC51-M-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0243 / $0.0309 | Buy Now |
Part Details for TZMC51-M-18
TZMC51-M-18 CAD Models
TZMC51-M-18 Part Data Attributes:
|
TZMC51-M-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMC51-M-18
Vishay Intertechnologies
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 125 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for TZMC51-M-18
This table gives cross-reference parts and alternative options found for TZMC51-M-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZMC51-M-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5262B-HE3-18 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZMC51-M-18 vs MMSZ5262B-HE3-18 |
SZN6341DSMSTX | Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | TZMC51-M-18 vs SZN6341DSMSTX |
JAN1N4994CUS | Zener Diode, 330V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | TZMC51-M-18 vs JAN1N4994CUS |
MMSZ5262B-E3-18 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZMC51-M-18 vs MMSZ5262B-E3-18 |
JANTX1N6341US | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | TZMC51-M-18 vs JANTX1N6341US |
1N5262B | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | TZMC51-M-18 vs 1N5262B |
ZMM55-A51_R2_10001 | Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | TZMC51-M-18 vs ZMM55-A51_R2_10001 |
JANKCA1N978B | Zener Diode, | Microsemi Corporation | TZMC51-M-18 vs JANKCA1N978B |
1N978B_T50A | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | TZMC51-M-18 vs 1N978B_T50A |
MMSZ5262B-T1 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | TZMC51-M-18 vs MMSZ5262B-T1 |