Part Details for UA759HM by Fairchild Semiconductor Corporation
Overview of UA759HM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA759HM
UA759HM CAD Models
UA759HM Part Data Attributes
|
UA759HM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA759HM
Fairchild Semiconductor Corporation
Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, MBCY8, CAN-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Moisture Sensitivity Level | 2A | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.6 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for UA759HM
This table gives cross-reference parts and alternative options found for UA759HM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA759HM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM358N | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | UA759HM vs BM358N |
BM101AN | Operational Amplifier, 1 Func, 2000uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | UA759HM vs BM101AN |
LM301AN-14 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Signetics | UA759HM vs LM301AN-14 |
BM2904N | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | UA759HM vs BM2904N |
MC1558LB | Operational Amplifier | Rochester Electronics LLC | UA759HM vs MC1558LB |
RM741DE | Operational Amplifier, | Raytheon Semiconductor | UA759HM vs RM741DE |
OP07DN8 | OP07 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | UA759HM vs OP07DN8 |
BM301A | Operational Amplifier, 1 Func, 7500uV Offset-Max, CDIP14, TO-116, 14 PIN | Baneasa SA | UA759HM vs BM301A |
RM1558T/883B | Operational Amplifier, | Raytheon Semiconductor | UA759HM vs RM1558T/883B |
BM301AN | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | UA759HM vs BM301AN |