Part Details for UA78M12CKCSE3 by Texas Instruments
Overview of UA78M12CKCSE3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78M12CKCSE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21632-5-ND
|
DigiKey | IC REG LINEAR 12V 500MA TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1376 In Stock |
|
$0.4954 / $1.0900 | Buy Now |
DISTI #
595-UA78M12CKCSE3
|
Mouser Electronics | Linear Voltage Regulators 3P 500mA Fixed 12V Pos Vltg Reg RoHS: Compliant | 154 |
|
$0.4220 / $1.0800 | Buy Now |
Part Details for UA78M12CKCSE3
UA78M12CKCSE3 CAD Models
UA78M12CKCSE3 Part Data Attributes
|
UA78M12CKCSE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78M12CKCSE3
Texas Instruments
500mA 35V linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | SFM, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 8.7 mm |
Alternate Parts for UA78M12CKCSE3
This table gives cross-reference parts and alternative options found for UA78M12CKCSE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M12CKCSE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M12CU | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Philips Semiconductors | UA78M12CKCSE3 vs UA78M12CU |
UA78M12CKCS | 500mA 35V linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | UA78M12CKCSE3 vs UA78M12CKCS |
UA78M12CU | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Signetics | UA78M12CKCSE3 vs UA78M12CU |
MC78M12BT | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | UA78M12CKCSE3 vs MC78M12BT |
KA78M12TU | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA78M12CKCSE3 vs KA78M12TU |
UA78M12CU | IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | UA78M12CKCSE3 vs UA78M12CU |
MC78M12CT | Fixed Positive Standard Regulator, 12VBIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | UA78M12CKCSE3 vs MC78M12CT |
LM78M12T | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA78M12CKCSE3 vs LM78M12T |
MC78M12CT | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | UA78M12CKCSE3 vs MC78M12CT |
UA78M12CKC | 3 Pin 500mA Fixed 12V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | UA78M12CKCSE3 vs UA78M12CKC |