Part Details for UC2846Q by Texas Instruments
Overview of UC2846Q by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC2846Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PQCC20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2036 |
|
$1.5900 / $1.8700 | Buy Now |
Part Details for UC2846Q
UC2846Q CAD Models
UC2846Q Part Data Attributes:
|
UC2846Q
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2846Q
Texas Instruments
0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | GREEN, PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.25 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.965 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.965 mm |
Alternate Parts for UC2846Q
This table gives cross-reference parts and alternative options found for UC2846Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2846Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3846QTR | Current Mode PWM Controller 20-PLCC 0 to 70 | Texas Instruments | UC2846Q vs UC3846QTR |
UC2846QTRG3 | Current Mode PWM Controller 20-PLCC -40 to 85 | Texas Instruments | UC2846Q vs UC2846QTRG3 |
UC3846QTRG3 | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | UC2846Q vs UC3846QTRG3 |
SG2846Q | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max | Microsemi Corporation | UC2846Q vs SG2846Q |
UC3846Q | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 | Rochester Electronics LLC | UC2846Q vs UC3846Q |
UC2846QTR | Current Mode PWM Controller 20-PLCC -40 to 85 | Texas Instruments | UC2846Q vs UC2846QTR |
UC2846QTR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 | Rochester Electronics LLC | UC2846Q vs UC2846QTR |
UC3846QG3 | Current Mode PWM Controller 20-PLCC 0 to 70 | Texas Instruments | UC2846Q vs UC3846QG3 |
UC2846FN | SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PQCC20, 1.27 MM PITCH, PLASTIC, CC-20 | Texas Instruments | UC2846Q vs UC2846FN |
UC3846QTR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 | Rochester Electronics LLC | UC2846Q vs UC3846QTR |