Part Details for UCA2D220MPD1TD by Nichicon Corporation
Overview of UCA2D220MPD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCA2D220MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6203
|
Newark | Radials/Tp&ammo |Nichicon UCA2D220MPD1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.2400 | Buy Now |
DISTI #
493-4765-1-ND
|
DigiKey | CAP ALUM 22UF 20% 200V RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
31 In Stock |
|
$0.1755 / $0.6500 | Buy Now |
DISTI #
647-UCA2D220MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 200 Volts 20% RoHS: Compliant | 75 |
|
$0.1780 / $0.6500 | Buy Now |
Part Details for UCA2D220MPD1TD
UCA2D220MPD1TD CAD Models
UCA2D220MPD1TD Part Data Attributes:
|
UCA2D220MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCA2D220MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 500 mA | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for UCA2D220MPD1TD
This table gives cross-reference parts and alternative options found for UCA2D220MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCA2D220MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200BXC22MEFCCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UCA2D220MPD1TD vs 200BXC22MEFCCA10X20 |
NRBX220M200V10X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UCA2D220MPD1TD vs NRBX220M200V10X20F |
200BXC22MCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UCA2D220MPD1TD vs 200BXC22MCC10X20 |
200BXC22MEFCCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UCA2D220MPD1TD vs 200BXC22MEFCCE10X20 |
MALREKV00DE222S00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UCA2D220MPD1TD vs MALREKV00DE222S00K |
200BXC22MEFCCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UCA2D220MPD1TD vs 200BXC22MEFCCC10X20 |
200BXA22M10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | UCA2D220MPD1TD vs 200BXA22M10X20 |
BL2D226M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UCA2D220MPD1TD vs BL2D226M10020SS |
MALREKV05DE222S00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UCA2D220MPD1TD vs MALREKV05DE222S00K |
BL2D226M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UCA2D220MPD1TD vs BL2D226M10020CS |