Memory
UD61256DC07
ZMDI
Description: Fast Page DRAM, 256KX1, 70ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16

Overview of UD61256DC07 by ZMDI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Healthcare

Price & Stock for UD61256DC07 by ZMDI

Part # Manufacturer Description Stock Price Buy
Quest Components 61256DC 61
  • 1 $7.5000
  • 6 $3.7500
  • 54 $3.2500
$3.2500 / $7.5000 Buy Now
Quest Components 61256DC (Also Known As: UD61256DC-07) 61
  • 1 $7.5000
  • 6 $3.7500
  • 54 $3.2500
$3.2500 / $7.5000 Buy Now

CAD Models for UD61256DC07 by ZMDI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UD61256DC07 by ZMDI

UD61256DC07
ZMDI
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
I/O Type
SEPARATE
JESD-30 Code
R-PDIP-T16
Length
19.44 mm
Memory Density
262144 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
16
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
256
Seated Height-Max
5.1 mm
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. UD61256DC07
    ZMDI
    Fast Page DRAM, 256KX1, 70ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
    VS

Alternate Parts for UD61256DC07

This table gives cross-reference parts and alternative options found for UD61256DC07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UD61256DC07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM51C256A-70RS Fast Page DRAM, 256KX1, 70ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 OKI Electric Industry Co Ltd UD61256DC07 vs MSM51C256A-70RS
HY53C256S-70 Fast Page DRAM, 256KX1, 70ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 SK Hynix Inc UD61256DC07 vs HY53C256S-70
HY53C256LS-70 Fast Page DRAM, 256KX1, 70ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 SK Hynix Inc UD61256DC07 vs HY53C256LS-70
Part Number Description Manufacturer Compare
HYB41256-12 Page Mode DRAM, 256KX1, 120ns, CMOS, PDIP16 Siemens UD61256DC07 vs HYB41256-12
HM51258P-8 Static Column DRAM, 256KX1, 85ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Hitachi Ltd UD61256DC07 vs HM51258P-8
V53C256AP10 Fast Page DRAM, 256KX1, 100ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Mosel Vitelic Corporation UD61256DC07 vs V53C256AP10
HY53C256LS-80 Fast Page DRAM, 256KX1, 80ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 SK Hynix Inc UD61256DC07 vs HY53C256LS-80
AM90CL257-08PCB Static Column DRAM, 256KX1, 80ns, CMOS, PDIP16, PLASTIC, DIP-16 AMD UD61256DC07 vs AM90CL257-08PCB
GM71C256A-80 Fast Page DRAM, 256KX1, 80ns, CMOS, PDIP16, Goldstar Electron Co Ltd UD61256DC07 vs GM71C256A-80
AM90C256-12PCB Fast Page DRAM, 256KX1, 120ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 AMD UD61256DC07 vs AM90C256-12PCB
KM41C257P-7 Nibble Mode DRAM, 256KX1, 70ns, CMOS, PDIP16, PLASTIC, DIP-16 Samsung Semiconductor UD61256DC07 vs KM41C257P-7
HM51258P-12 Static Column DRAM, 256KX1, 120ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Hitachi Ltd UD61256DC07 vs HM51258P-12
MCM6256BP10 Page Mode DRAM, 256KX1, 100ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Motorola Semiconductor Products UD61256DC07 vs MCM6256BP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UD61256DC07 by ZMDI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UD61256DC07 by ZMDI

Select Manufacturer
Which Manufacturer of UD61256DC07 would you like to use for your alert(s)?
  • Please alert me when UD61256DC07 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UD61256DC07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UD61256DC07 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UD61256DC07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UD61256DC07.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UD61256DC07 by ZMDI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: