Part Details for UKL1H3R3MDDANA by Nichicon Corporation
Overview of UKL1H3R3MDDANA by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKL1H3R3MDDANA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
647-UKL1H3R3MDDANA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C RoHS: Compliant | 512 |
|
$0.0510 / $0.2500 | Buy Now |
DISTI #
UKL1H3R3MDDANA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 99 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$0.0510 | Buy Now |
Part Details for UKL1H3R3MDDANA
UKL1H3R3MDDANA CAD Models
UKL1H3R3MDDANA Part Data Attributes:
|
UKL1H3R3MDDANA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H3R3MDDANA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00033 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 40 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKL1H3R3MDDANA
This table gives cross-reference parts and alternative options found for UKL1H3R3MDDANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H3R3MDDANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELLA500ETE3R3ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UKL1H3R3MDDANA vs ELLA500ETE3R3ME11D |
ESMG500ETE3R3ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKL1H3R3MDDANA vs ESMG500ETE3R3ME11D |
SG1H335M05011PB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT | Samwha Electronics | UKL1H3R3MDDANA vs SG1H335M05011PB |
UKL1H3R3MDDANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H3R3MDDANA vs UKL1H3R3MDDANACP |
SME50VB3R3M5X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UKL1H3R3MDDANA vs SME50VB3R3M5X11LL |
515D335M050JA6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UKL1H3R3MDDANA vs 515D335M050JA6AE3 |
UKL1H3R3MDDANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H3R3MDDANA vs UKL1H3R3MDDANACC |
230A3R3M050SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UKL1H3R3MDDANA vs 230A3R3M050SP |
NRSA3R3M50V5X11TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UKL1H3R3MDDANA vs NRSA3R3M50V5X11TB |
BSME500ETE3R3ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKL1H3R3MDDANA vs BSME500ETE3R3ME11D |