Part Details for UMX4002SM by Microchip Technology Inc
Overview of UMX4002SM by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for UMX4002SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UMX4002SM-ND
|
DigiKey | SI PPIN HERMETIC MELF Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UMX4002SM
|
Microchip Technology Inc | Si PPIN Hermetic MELF, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.5800 / $17.9300 | Buy Now |
Part Details for UMX4002SM
UMX4002SM CAD Models
UMX4002SM Part Data Attributes:
|
UMX4002SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UMX4002SM
Microchip Technology Inc
Pin Diode, 200V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 3 pF | |
Diode Capacitance-Nom | 2.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO L BAND | |
JESD-30 Code | O-LELF-R2 | |
Minority Carrier Lifetime-Nom | 10 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 20 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for UMX4002SM
This table gives cross-reference parts and alternative options found for UMX4002SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMX4002SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM4002D | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UMX4002SM vs UM4002D |
UM4002 | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UMX4002SM vs UM4002 |
UMX4002A | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UMX4002SM vs UMX4002A |
UM4002C | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UMX4002SM vs UM4002C |
UMX4002B | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UMX4002SM vs UMX4002B |
UM4002E | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UMX4002SM vs UM4002E |
UMX4002C | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UMX4002SM vs UMX4002C |
UM4002A | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UMX4002SM vs UM4002A |
UMX4002DR | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UMX4002SM vs UMX4002DR |
UMX4002E | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UMX4002SM vs UMX4002E |