-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT, GLASS PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMX5601SM
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UMX5601SM
Microsemi Corporation
Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 10 pF | |
Diode Capacitance-Nom | 9 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 64 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-LELF-R2 | |
Minority Carrier Lifetime-Nom | 10 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
This table gives cross-reference parts and alternative options found for UMX5601SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMX5601SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM9441E3 | Pin Diode, Silicon, | Microsemi Corporation | UMX5601SM vs UM9441E3 |