Part Details for UPD421000C-10 by Renesas Electronics Corporation
Overview of UPD421000C-10 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for UPD421000C-10
UPD421000C-10 CAD Models
UPD421000C-10 Part Data Attributes
|
UPD421000C-10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD421000C-10
Renesas Electronics Corporation
Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Terminals | 18 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UPD421000C-10
This table gives cross-reference parts and alternative options found for UPD421000C-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD421000C-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM511000AP10 | Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Motorola Semiconductor Products | UPD421000C-10 vs MCM511000AP10 |
MDM11000TM-10 | Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18 | Mosaic Semiconductor Inc | UPD421000C-10 vs MDM11000TM-10 |
EDM411024C100QM | Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18, | Electronic Designs Inc | UPD421000C-10 vs EDM411024C100QM |
M5M41000BP-10 | Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Mitsubishi Electric | UPD421000C-10 vs M5M41000BP-10 |
MSM511000BL-10RS | Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | OKI Electric Industry Co Ltd | UPD421000C-10 vs MSM511000BL-10RS |
MDM11000TMB-10 | Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18 | Mosaic Semiconductor Inc | UPD421000C-10 vs MDM11000TMB-10 |
JM38510/24902BVC | Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18, 0.400 INCH, CERAMIC, DIP-18 | Micross Components | UPD421000C-10 vs JM38510/24902BVC |
MDM11000TI-10 | Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18 | Mosaic Semiconductor Inc | UPD421000C-10 vs MDM11000TI-10 |
UPD421000C-10L | Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | NEC Electronics America Inc | UPD421000C-10 vs UPD421000C-10L |
MDM11000T-10 | Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18 | Mosaic Semiconductor Inc | UPD421000C-10 vs MDM11000T-10 |