Part Details for UPD48576218FF-E25-DW1 by Renesas Electronics Corporation
Overview of UPD48576218FF-E25-DW1 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD48576218FF-E25-DW1
UPD48576218FF-E25-DW1 CAD Models
UPD48576218FF-E25-DW1 Part Data Attributes
|
UPD48576218FF-E25-DW1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD48576218FF-E25-DW1
Renesas Electronics Corporation
32MX18 DDR DRAM, PBGA144, 18.50 X 11 MM, UBGA-144
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | 18.50 X 11 MM, UBGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.3 ns | |
Additional Feature | AUTO REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B144 | |
Length | 18.5 mm | |
Memory Density | 603979776 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA144,12X18,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.055 A | |
Supply Current-Max | 0.872 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for UPD48576218FF-E25-DW1
This table gives cross-reference parts and alternative options found for UPD48576218FF-E25-DW1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD48576218FF-E25-DW1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD48576218FF-E25-DW1-A | 32MX18 DDR DRAM, PBGA144, 18.50 X 11, LEAD FREE, FBGA-144 | Renesas Electronics Corporation | UPD48576218FF-E25-DW1 vs UPD48576218FF-E25-DW1-A |
UPD48576218FF-E24-DW1 | 32MX18 DDR DRAM, PBGA144, 18.50 X 11 MM, UBGA-144 | Renesas Electronics Corporation | UPD48576218FF-E25-DW1 vs UPD48576218FF-E24-DW1 |