Part Details for UPM1J470MPD1TD by Nichicon Corporation
Overview of UPM1J470MPD1TD by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1J470MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3660
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 63V, 20%, Radial, Full Reel, Capacitance:47Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon UPM1J470MPD1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1550 | Buy Now |
DISTI #
65R3659
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 63V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Esr:-Rohs Compliant: Yes |Nichicon UPM1J470MPD1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2390 | Buy Now |
DISTI #
493-11750-1-ND
|
DigiKey | CAP ALUM 47UF 20% 63V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5426 In Stock |
|
$0.1221 / $0.5400 | Buy Now |
DISTI #
647-UPM1J470MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47UF 63V AEC-Q200 RoHS: Compliant | 4721 |
|
$0.1390 / $0.5400 | Buy Now |
DISTI #
70187741
|
RS | Capacitor Aluminum Electrolytic Cap47uF63V 20% Radial 8X11.5 LS 3.5mm | Nichicon UPM1J470MPD1TD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1600 / $0.1690 | RFQ |
|
Future Electronics | PM Series 47 uF 63 V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1290 / $0.1420 | Buy Now |
|
Quest Components | 392 |
|
$0.1400 / $0.7000 | Buy Now | |
DISTI #
UPM1J470MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47UF 63V AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.1380 / $0.1470 | Buy Now |
DISTI #
UPM1J470MPD1TD
|
TME | Capacitor: electrolytic, low ESR, THT, 47uF, 63VDC, Ø8x11.5mm, ±20% Min Qty: 10 | 170 |
|
$0.1910 / $0.5670 | Buy Now |
DISTI #
UPM1J470MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 63 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPM1J470MPD1TD) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1J470MPD1TD
UPM1J470MPD1TD CAD Models
UPM1J470MPD1TD Part Data Attributes:
|
UPM1J470MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1J470MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.08883 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 215 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1J470MPD1TD
This table gives cross-reference parts and alternative options found for UPM1J470MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1J470MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXW470M1JBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPM1J470MPD1TD vs RXW470M1JBK-0811S |
RXJ470M1JBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPM1J470MPD1TD vs RXJ470M1JBK-0811S |
RZ1J476M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPM1J470MPD1TD vs RZ1J476M0811MCS |
RZ1J476M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPM1J470MPD1TD vs RZ1J476M0811MFS |
RXK470M1JBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPM1J470MPD1TD vs RXK470M1JBK-0811S |
RXW470M1JBK-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | UPM1J470MPD1TD vs RXW470M1JBK-0811 |
RZ1J476M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UPM1J470MPD1TD vs RZ1J476M0811MTS |