-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0356
|
Newark | Capacitor Alum Elec 680Uf, 35V, 20%, Radial, Capacitance:680Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UPW1V681MHD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.3530 | Buy Now |
DISTI #
493-1870-ND
|
DigiKey | CAP ALUM 680UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4230 In Stock |
|
$0.3145 / $1.0100 | Buy Now |
DISTI #
647-UPW1V681MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.3260 / $0.9700 | Order Now |
DISTI #
V36:1790_07471562
|
Arrow Electronics | Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 1660mA 7000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Date Code: 2318 | Americas - 1798 |
|
$0.2933 / $0.3262 | Buy Now |
DISTI #
70187400
|
RS | Capacitor Aluminum Electrolytic Cap 680uF 35V 20% Radial 12.5X20 LS 5 mm | Nichicon UPW1V681MHD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.5600 / $0.8000 | Buy Now |
|
Future Electronics | PW Series 680 uF 35 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 125Bag |
|
$0.3100 / $0.3750 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
UPW1V681MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 4000 In Stock |
|
$0.4160 / $0.4410 | Buy Now |
DISTI #
UPW1V681MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 680uF, 35VDC, Ø12.5x20mm Min Qty: 5 | 826 |
|
$0.3660 / $0.5900 | Buy Now |
DISTI #
UPW1V681MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 35 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UPW1V681MHD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPW1V681MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1V681MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | NON SOLVENT-PROOF | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.714 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1241.25 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UPW1V681MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1V681MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8681LEMAB20LEN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPW1V681MHD vs 8681LEMAB20LEN1F |
8681LEMAB20LEN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPW1V681MHD vs 8681LEMAB20LEN7F |
8681LEMAB20LEN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPW1V681MHD vs 8681LEMAB20LEN4D |
8681LEMAB20LE05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPW1V681MHD vs 8681LEMAB20LE05P |
8681LEMAB20LEN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPW1V681MHD vs 8681LEMAB20LEN5J |
8681LEMAB20LEN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPW1V681MHD vs 8681LEMAB20LEN4M |
ZRC00FE6811VTNL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPW1V681MHD vs ZRC00FE6811VTNL |
8681LEMAB20LE07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPW1V681MHD vs 8681LEMAB20LE07P |
8681LEMAB20LEN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPW1V681MHD vs 8681LEMAB20LEN4P |
MAL215030681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPW1V681MHD vs MAL215030681E3 |