Part Details for UT80C196KD-WCX by Cobham Semiconductor Solutions
Overview of UT80C196KD-WCX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for UT80C196KD-WCX
UT80C196KD-WCX CAD Models
UT80C196KD-WCX Part Data Attributes
|
UT80C196KD-WCX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT80C196KD-WCX
Cobham Semiconductor Solutions
Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, TOP BRAZED, QFP-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQFP-F68 | |
Length | 24.13 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7432 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UT80C196KD-WCX
This table gives cross-reference parts and alternative options found for UT80C196KD-WCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT80C196KD-WCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT80C196KD-WCC | Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, TOP BRAZED, QFP-68 | Cobham Semiconductor Solutions | UT80C196KD-WCX vs UT80C196KD-WCC |
UT80CRH196KD-WCC | Microcontroller, 16-Bit, 20MHz, CMOS, TOP BRAZED, QFP-68 | Cobham Semiconductor Solutions | UT80C196KD-WCX vs UT80CRH196KD-WCC |
5962-9858301QXC | Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 | Cobham Semiconductor Solutions | UT80C196KD-WCX vs 5962-9858301QXC |
5962R9858301QXC | Microcontroller, 16-Bit, 20MHz, CMOS, QFP-68 | Cobham Semiconductor Solutions | UT80C196KD-WCX vs 5962R9858301QXC |
5962R9858301QXX | Microcontroller, 16-Bit, 20MHz, CMOS, TOP BRAZED, QFP-68 | Cobham Semiconductor Solutions | UT80C196KD-WCX vs 5962R9858301QXX |
UT80CRH196KD-WCA | Microcontroller, 16-Bit, 20MHz, CMOS, TOP BRAZED, QFP-68 | Cobham Semiconductor Solutions | UT80C196KD-WCX vs UT80CRH196KD-WCA |
5962-9858301QXA | Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 | Cobham Semiconductor Solutions | UT80C196KD-WCX vs 5962-9858301QXA |
UT80CRH196KD-WCX | Microcontroller, 16-Bit, 20MHz, CMOS, TOP BRAZED, QFP-68 | Cobham Semiconductor Solutions | UT80C196KD-WCX vs UT80CRH196KD-WCX |
5962-9858301QXA | Microcontroller, 16-Bit, 20MHz, CMOS, CQFP68, QFP-68 | Cobham Power Products | UT80C196KD-WCX vs 5962-9858301QXA |
5962R9858301QXA | Microcontroller, 16-Bit, 20MHz, CMOS, QFP-68 | Cobham Semiconductor Solutions | UT80C196KD-WCX vs 5962R9858301QXA |