Part Details for V140LA20AP by Littelfuse Inc
Overview of V140LA20AP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V140LA20AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7262
|
Newark | Metal Oxide Varistor, 180V 340V Rad, Voltage Rating Vac:140V, Voltage Rating Vdc:180V, Product Range:La Series, Clamping Voltage Vc Max:340V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:6.5Ka, Capacitance, Cd:1750Pf Rohs Compliant: Yes |Littelfuse V140LA20AP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1191 |
|
$0.4130 / $0.9070 | Buy Now |
DISTI #
F1936-ND
|
DigiKey | VARISTOR 220V 6.5KA DISC 20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4071 In Stock |
|
$0.3342 / $0.8000 | Buy Now |
DISTI #
576-V140LA20AP
|
Mouser Electronics | Varistors 140V 1750pF RoHS: Compliant | 578 |
|
$0.3820 / $0.8300 | Buy Now |
DISTI #
V79:2366_25844395
|
Arrow Electronics | Var MOV 140VAC/180VDC 6500A 242V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1920 | Americas - 20 |
|
$0.2902 | Buy Now |
|
Future Electronics | RADIAL VARISTOR 20MM ROHS / LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2850 / $0.3200 | Buy Now |
DISTI #
V140LA20AP
|
TTI | Varistors 140V 1750pF RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.6660 | Buy Now |
DISTI #
V140LA20AP
|
TME | Varistor: metal-oxide, THT, 140VAC, 180VDC, 220V, 6.5kA, 75J Min Qty: 1500 | 0 |
|
$0.3120 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 220V 6.5KA 140VAC 180VDC THT | 0 |
|
$0.4925 / $0.5664 | RFQ |
Part Details for V140LA20AP
V140LA20AP CAD Models
V140LA20AP Part Data Attributes:
|
V140LA20AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V140LA20AP
Littelfuse Inc
Varistor, 180V, 75J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 75 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 26.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 180 V |
Alternate Parts for V140LA20AP
This table gives cross-reference parts and alternative options found for V140LA20AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V140LA20AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72220-S141-K101 | Varistor, 180V, 78J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V140LA20AP vs B72220-S141-K101 |
B72220S0141K101 | Varistor, 180V, 78J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V140LA20AP vs B72220S0141K101 |