-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 95VAC/127VDC 4500A 165V Radial Bulk |
902 In Stock |
|
$0.6050 / $2.4300 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Quest Components | Metal Oxide Varistor,95V, 4.5KA, Radial Lead | 1120 |
|
$0.3000 / $0.7500 | Buy Now |
|
Master Electronics | Var MOV 95VAC/127VDC 4500A 165V Radial Bulk |
902 In Stock |
|
$0.6050 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V150ZA8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150ZA8
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 20 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 127 V |
This table gives cross-reference parts and alternative options found for V150ZA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150ZA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150ZA8PX10 | Varistor, 127V, 20J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V150ZA8 vs V150ZA8PX10 |
V150ZA8PWX10 | Varistor, | Littelfuse Inc | V150ZA8 vs V150ZA8PWX10 |
V150ZA8PWX1347 | Varistor, | Littelfuse Inc | V150ZA8 vs V150ZA8PWX1347 |
V150ZS8 | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT | Intersil Corporation | V150ZA8 vs V150ZS8 |
V150ZA8X10 | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150ZA8 vs V150ZA8X10 |
D6921ZOV950RA06 | RESISTOR, VOLTAGE DEPENDENT, 127V, 53J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V150ZA8 vs D6921ZOV950RA06 |
V150ZT8 | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT | Intersil Corporation | V150ZA8 vs V150ZT8 |
V150ZA8X2855 | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150ZA8 vs V150ZA8X2855 |
V150ZS8 | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150ZA8 vs V150ZS8 |
V150ZA8PWX2855 | Varistor, | Littelfuse Inc | V150ZA8 vs V150ZA8PWX2855 |