Part Details for V150ZS8 by Intersil Corporation
Overview of V150ZS8 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for V150ZS8
V150ZS8 CAD Models
V150ZS8 Part Data Attributes:
|
V150ZS8
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V150ZS8
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 20 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 127 V |
Alternate Parts for V150ZS8
This table gives cross-reference parts and alternative options found for V150ZS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150ZS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150ZU8 | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150ZS8 vs V150ZU8 |
AA5556403-048 | Varistor, 127V, 23J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V150ZS8 vs AA5556403-048 |
V150ZA8PX10 | Varistor, 127V, 20J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V150ZS8 vs V150ZA8PX10 |
V150ZT8 | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150ZS8 vs V150ZT8 |
D6921ZOV950RA06 | RESISTOR, VOLTAGE DEPENDENT, 127V, 53J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V150ZS8 vs D6921ZOV950RA06 |
V150ZA8X1347 | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150ZS8 vs V150ZA8X1347 |
V150ZS8 | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150ZS8 vs V150ZS8 |
V150ZT8 | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT | Intersil Corporation | V150ZS8 vs V150ZT8 |
V150ZA8 | RESISTOR, VOLTAGE DEPENDENT, 127V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150ZS8 vs V150ZA8 |
V150ZA8PW | Varistor, | Littelfuse Inc | V150ZS8 vs V150ZA8PW |