Part Details for V33MT1A by Littelfuse Inc
Overview of V33MT1A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V33MT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B9191
|
Newark | Metal-Oxide Varistor (Mov),18V V(Rms),40A I(Tm),axial-6 |Littelfuse V33MT1A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3190 / $0.4160 | Buy Now |
DISTI #
18-V33MT1ACT-ND
|
DigiKey | VARISTOR 33V 40A SOD83A AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9976 In Stock |
|
$0.3020 / $0.9200 | Buy Now |
DISTI #
576-V33MT1A
|
Mouser Electronics | Varistors 18V 180A 300pF RoHS: Compliant | 2957 |
|
$0.3020 / $0.9200 | Buy Now |
|
Future Electronics | MA Series Ø 3 mm 33 V 73 Vcl 300 pF Axial Lead Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3000 / $0.3100 | Buy Now |
|
Future Electronics | MA Series Ø 3 mm 33 V 73 Vcl 300 pF Axial Lead Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3000 / $0.3100 | Buy Now |
DISTI #
V33MT1A
|
TTI | Varistors 18V 180A 300pF RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2950 / $0.3070 | Buy Now |
|
Ozdisan Elektronik | VARISTOR SOD-83A Axial 33V 40A 18VAC 23VDC THT | 0 |
|
$0.5633 / $0.6478 | RFQ |
Part Details for V33MT1A
V33MT1A CAD Models
V33MT1A Part Data Attributes:
|
V33MT1A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V33MT1A
Littelfuse Inc
Varistor, 23V, 0.13J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 18 V | |
Energy Absorbing Capacity-Max | 0.13 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial-6 | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 23 V |
Alternate Parts for V33MT1A
This table gives cross-reference parts and alternative options found for V33MT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V33MT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V33MA1S | Varistor, 26V, 0.14J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V33MT1A vs V33MA1S |
V33MA1S | METAL-OXIDE VARISTOR (MOV),20V V(RMS),40A I(TM),AXIAL-6 | Intersil Corporation | V33MT1A vs V33MA1S |