Part Details for V385LA10X1347 by Littelfuse Inc
Overview of V385LA10X1347 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V385LA10X1347
V385LA10X1347 CAD Models
V385LA10X1347 Part Data Attributes
|
V385LA10X1347
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V385LA10X1347
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 505V, 51J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 51 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |
Alternate Parts for V385LA10X1347
This table gives cross-reference parts and alternative options found for V385LA10X1347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V385LA10X1347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V385LA10PX1347 | Varistor, 505V, 51J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V385LA10X1347 vs V385LA10PX1347 |
B72210S0381K101V87 | Varistor, 505V, 40J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V385LA10X1347 vs B72210S0381K101V87 |
MOV10391CWA | RESISTOR, VOLTAGE DEPENDENT, 505 V, 45 J, THROUGH HOLE MOUNT | Eaton Bussmann | V385LA10X1347 vs MOV10391CWA |
B72210-S381-K101 | Varistor, 505V, 40J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V385LA10X1347 vs B72210-S381-K101 |
Q69X3127 | RESISTOR, VOLTAGE DEPENDENT, 505V, 40J, THROUGH HOLE MOUNT | TDK Epcos | V385LA10X1347 vs Q69X3127 |
V385LA10 | Varistor, 505V, 51J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V385LA10X1347 vs V385LA10 |
VDRS07H385TSE | Varistor, 505V, 51J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | V385LA10X1347 vs VDRS07H385TSE |
SIOV-S10K385 | Varistor, 505V, 40J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V385LA10X1347 vs SIOV-S10K385 |
Q69X3127 | Varistor, 505V, 40J, Through Hole Mount, | TDK Corporation | V385LA10X1347 vs Q69X3127 |
B72210S0381K101 | Varistor, 505V, 40J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V385LA10X1347 vs B72210S0381K101 |