Memory
V437332S04VATG-10PC
Mosel Vitelic Corporation
Description: Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168

Overview of V437332S04VATG-10PC by Mosel Vitelic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EP610PC-35 Rochester Electronics LLC OT PLD, 37ns, CMOS, PDIP24, PLASTIC, DIP-24
EP610PC-30 Rochester Electronics LLC OT PLD, 32ns, CMOS, PDIP24, PLASTIC, DIP-24
25S10PC Rochester Electronics LLC Replacement for AMD part number AM25S10PC. Buy from authorized manufacturer Rochester Electronics.

CAD Models for V437332S04VATG-10PC by Mosel Vitelic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V437332S04VATG-10PC by Mosel Vitelic Corporation

V437332S04VATG-10PC
Mosel Vitelic Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSEL-VITELIC
Part Package Code
DIMM
Package Description
DIMM, DIMM168
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
Memory Density
2415919104 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
YES
Standby Current-Max
0.018 A
Supply Current-Max
3.78 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. V437332S04VATG-10PC
    Mosel Vitelic Corporation
    Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168
    VS

Alternate Parts for V437332S04VATG-10PC

This table gives cross-reference parts and alternative options found for V437332S04VATG-10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V437332S04VATG-10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MH32S72PHB-7 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Mitsubishi Electric V437332S04VATG-10PC vs MH32S72PHB-7
MH32S72PHB-8 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Mitsubishi Electric V437332S04VATG-10PC vs MH32S72PHB-8
V437332S04VBTG-10PC Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Mosel Vitelic Corporation V437332S04VATG-10PC vs V437332S04VBTG-10PC
GMM27333233ANTG-7J Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc V437332S04VATG-10PC vs GMM27333233ANTG-7J
Part Number Description Manufacturer Compare
HYM71V753201TH-10P Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc V437332S04VATG-10PC vs HYM71V753201TH-10P
M374S3323CT0-C1L Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Samsung Semiconductor V437332S04VATG-10PC vs M374S3323CT0-C1L
MH32S72BBFA-8 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Mitsubishi Electric V437332S04VATG-10PC vs MH32S72BBFA-8
KMM377S3320T2-GL Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Samsung Semiconductor V437332S04VATG-10PC vs KMM377S3320T2-GL
HYM71V75R3201LTH-10S Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc V437332S04VATG-10PC vs HYM71V75R3201LTH-10S
MH32S72PHB-8 Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 Mitsubishi Electric V437332S04VATG-10PC vs MH32S72PHB-8
KMM374S3253ATS-GL Synchronous DRAM Module, 32MX72, 6ns, CMOS Samsung Semiconductor V437332S04VATG-10PC vs KMM374S3253ATS-GL
KMM377S3227BT2-GH Synchronous DRAM Module, 32MX72, 6ns, CMOS Samsung Semiconductor V437332S04VATG-10PC vs KMM377S3227BT2-GH
MT18LSDT3272G-10CXX Synchronous DRAM Module, 32MX72, 6ns, CMOS, Micron Technology Inc V437332S04VATG-10PC vs MT18LSDT3272G-10CXX
HYM71V753201LTH-10S Synchronous DRAM Module, 32MX72, 6ns, CMOS, DIMM-168 SK Hynix Inc V437332S04VATG-10PC vs HYM71V753201LTH-10S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V437332S04VATG-10PC by Mosel Vitelic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V437332S04VATG-10PC by Mosel Vitelic Corporation

Select Manufacturer
Which Manufacturer of V437332S04VATG-10PC would you like to use for your alert(s)?
  • Please alert me when V437332S04VATG-10PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V437332S04VATG-10PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V437332S04VATG-10PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V437332S04VATG-10PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V437332S04VATG-10PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V437332S04VATG-10PC by Mosel Vitelic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: