Part Details for V56ZS8P by Littelfuse Inc
Overview of V56ZS8P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V56ZS8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7757
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V56ZS8P Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2990 | Buy Now |
DISTI #
V56ZS8P-ND
|
DigiKey | VARISTOR 56V 1KA DISC 14MM Min Qty: 3500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2485 | Buy Now |
DISTI #
576-V56ZS8P
|
Mouser Electronics | Varistors RADIAL VARISTOR 14MM ROHS / PB FREE RoHS: Compliant | 0 |
|
$0.2430 / $0.2480 | Order Now |
|
Future Electronics | Var MOV 35VAC/45VDC 1000A 61.6V Radial Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2050 / $0.2350 | Buy Now |
DISTI #
V56ZS8P
|
TTI | Varistors RADIAL VARISTOR 14MM ROHS / PB FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2070 / $0.2240 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 56V 1KA 35VAC 45VDC THT | 0 |
|
$0.3315 / $0.3812 | RFQ |
Part Details for V56ZS8P
V56ZS8P CAD Models
V56ZS8P Part Data Attributes:
|
V56ZS8P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V56ZS8P
Littelfuse Inc
Varistor, 45V, 10J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 10 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for V56ZS8P
This table gives cross-reference parts and alternative options found for V56ZS8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V56ZS8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE17M00350JEA | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | V56ZS8P vs VE17M00350JEA |
VF14M10560JED | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | V56ZS8P vs VF14M10560JED |
V56ZS8X10 | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V56ZS8P vs V56ZS8X10 |
VF14M10560JEG | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | V56ZS8P vs VF14M10560JEG |
VF14M10560J | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | V56ZS8P vs VF14M10560J |
VE17M00350KED | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | V56ZS8P vs VE17M00350KED |
VF14M10560JEN | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | V56ZS8P vs VF14M10560JEN |
VF14M10560JER | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | V56ZS8P vs VF14M10560JER |
VE17M00350JEF | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | V56ZS8P vs VE17M00350JEF |
VF14M10560KEF | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | V56ZS8P vs VF14M10560KEF |