Part Details for VBO25-16NO2 by IXYS Corporation
Overview of VBO25-16NO2 by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VBO25-16NO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2096
|
Newark | Bridge Rect, 1-Ph, 1.6Kv, 38A, Fo-A, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:38A, Bridge Rectifier Case Style:-, No. Of Pins:4Pins, Forward Voltage Max:1.36V Rohs Compliant: Yes |Ixys Semiconductor VBO25-16NO2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7600 / $28.0000 | Buy Now |
DISTI #
VBO25-16NO2-ND
|
DigiKey | BRIDGE RECT 1P 1.6KV 38A FO-A Min Qty: 1 Lead time: 19 Weeks Container: Box |
67 In Stock |
|
$17.8550 / $26.9200 | Buy Now |
DISTI #
747-VBO25-16NO2
|
Mouser Electronics | Bridge Rectifiers 25 Amps 1600V RoHS: Compliant | 12 |
|
$20.6200 / $26.9200 | Buy Now |
|
Future Electronics | Diode Rectifier Bridge Single 1.6KV 38A 4-Pin FO-A RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$19.7100 / $20.2600 | Buy Now |
DISTI #
VBO25-16NO2
|
TTI | Bridge Rectifiers 25 Amps 1600V Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$17.6700 / $23.6800 | Buy Now |
DISTI #
VBO25-16NO2
|
TME | Bridge rectifier: single-phase, Urmax: 1.6kV, If: 38A, Ifsm: 370A Min Qty: 1 | 0 |
|
$21.7300 / $27.3900 | RFQ |
|
New Advantage Corporation | DIODE BRIDGE 25A 1600V 1PH FO-A CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 22 |
|
$37.5100 / $40.1900 | Buy Now |
Part Details for VBO25-16NO2
VBO25-16NO2 CAD Models
VBO25-16NO2 Part Data Attributes:
|
VBO25-16NO2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VBO25-16NO2
IXYS Corporation
Bridge Rectifier Diode, 1 Phase, 38A, 1600V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.36 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 370 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 38 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for VBO25-16NO2
This table gives cross-reference parts and alternative options found for VBO25-16NO2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VBO25-16NO2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36MB140A | Bridge Rectifier Diode, 1 Phase, 35A, 1400V V(RRM), Silicon, ROHS COMPLIANT, MODULE-4 | Vishay Intertechnologies | VBO25-16NO2 vs 36MB140A |
36MB160A | Bridge Rectifier Diode, 1 Phase, 35A, 1600V V(RRM), Silicon, MODULE-4 | Vishay Semiconductors | VBO25-16NO2 vs 36MB160A |
VBO25-16NO2 | Bridge Rectifier Diode, 1 Phase, 38A, 1600V V(RRM), Silicon, | Littelfuse Inc | VBO25-16NO2 vs VBO25-16NO2 |