Part Details for VCAN36C2-03GHE3-08 by Vishay Intertechnologies
Overview of VCAN36C2-03GHE3-08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCAN36C2-03GHE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK9031
|
Newark | Esd Protection Diode Sot323 |Vishay VCAN36C2-03GHE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 | Buy Now |
DISTI #
VCAN36C2-03GHE3-08
|
Avnet Americas | ESD PROTECTION DIODE SOT323 - Tape and Reel (Alt: VCAN36C2-03GHE3-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0702 / $0.0892 | Buy Now |
DISTI #
78-VCAN36C2-03GHE308
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD PROTECTION DIODE SOT323 RoHS: Compliant | 2694 |
|
$0.0650 / $0.4200 | Buy Now |
DISTI #
VCAN36C2-03GHE3-08
|
TTI | ESD Suppressors / TVS Diodes ESD PROTECTION DIODE SOT323 pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0770 | Buy Now |
DISTI #
VCAN36C2-03GHE3-08
|
Avnet Americas | ESD PROTECTION DIODE SOT323 - Tape and Reel (Alt: VCAN36C2-03GHE3-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0702 / $0.0892 | Buy Now |
Part Details for VCAN36C2-03GHE3-08
VCAN36C2-03GHE3-08 CAD Models
VCAN36C2-03GHE3-08 Part Data Attributes:
|
VCAN36C2-03GHE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCAN36C2-03GHE3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 45 V | |
Breakdown Voltage-Min | 39 V | |
Breakdown Voltage-Nom | 42 V | |
Clamping Voltage-Max | 66 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 120 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |