Part Details for VDRH07K320BSE by Vishay Intertechnologies
Overview of VDRH07K320BSE by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH07K320BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R1408
|
Newark | Vdr Hs 07D 1750A 320V Stlds Bulk E3 |Vishay VDRH07K320BSE Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 / $0.3080 | Buy Now |
DISTI #
VDRH07K320BSE
|
Avnet Americas | Var MOV 320VAC/420VDC 1750A 510V Radial Bulk - Bulk (Alt: VDRH07K320BSE) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2767 / $0.3516 | Buy Now |
DISTI #
594-VDRH07K320BSE
|
Mouser Electronics | Varistors 320VAC 45J 120V-CL 1750A-PK RoHS: Compliant | 0 |
|
$0.4160 / $0.4190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 | 0 |
|
$0.2810 | Buy Now |
DISTI #
VDRH07K320BSE
|
TTI | Varistors 320VAC 45J 120V-CL 1750A-PK pbFree: Pb-Free Min Qty: 1250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.3270 | Buy Now |
DISTI #
VDRH07K320BSE
|
Avnet Americas | Var MOV 320VAC/420VDC 1750A 510V Radial Bulk - Bulk (Alt: VDRH07K320BSE) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2767 / $0.3516 | Buy Now |
DISTI #
VDRH07K320BSE
|
Avnet Abacus | Var MOV 320VAC/420VDC 1750A 510V Radial Bulk (Alt: VDRH07K320BSE) RoHS: Compliant Min Qty: 4000 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for VDRH07K320BSE
VDRH07K320BSE CAD Models
VDRH07K320BSE Part Data Attributes:
|
VDRH07K320BSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRH07K320BSE
Vishay Intertechnologies
Varistor, 420V, 45J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 45 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 420 V |
Alternate Parts for VDRH07K320BSE
This table gives cross-reference parts and alternative options found for VDRH07K320BSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRH07K320BSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF10M10511JEA | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH07K320BSE vs VF10M10511JEA |
VF10M10511JEG | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH07K320BSE vs VF10M10511JEG |
VF07P10511JD6 | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH07K320BSE vs VF07P10511JD6 |
VF07P10511JDB | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH07K320BSE vs VF07P10511JDB |
VE13M00321KDR | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH07K320BSE vs VE13M00321KDR |
VE09P00321JDA | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH07K320BSE vs VE09P00321JDA |
VE13M00321JD7 | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH07K320BSE vs VE13M00321JD7 |
VF07P10511JDA | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH07K320BSE vs VF07P10511JDA |
VF07P10511KDQ | Varistor, 420V, 45J, Through Hole Mount | Kyocera AVX Components | VDRH07K320BSE vs VF07P10511KDQ |
VF07P10511JDC | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH07K320BSE vs VF07P10511JDC |