There are no models available for this part yet.
Overview of VFC32BM by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Energy and Power Systems
CAD Models for VFC32BM by Texas Instruments
Part Data Attributes for VFC32BM by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SMT
|
Package Description
|
TO-100, CAN10,.23
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code
|
O-MBCY-W10
|
Linearity Error-Max (EL)
|
0.05%
|
Negative Input Voltage-Max
|
-10 V
|
Negative Supply Voltage-Max
|
-20 V
|
Negative Supply Voltage-Min
|
-11 V
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Frequency-Max
|
0.5 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
METAL
|
Package Code
|
TO-100
|
Package Equivalence Code
|
CAN10,.23
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Positive Input Voltage-Max
|
15 V
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Max
|
20 V
|
Supply Voltage-Min
|
11 V
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for VFC32BM
This table gives cross-reference parts and alternative options found for VFC32BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFC32BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADVFC32BH | Low Cost Monolithic Voltage-to-Frequency (V/F) Converter | Analog Devices Inc | VFC32BM vs ADVFC32BH |
Related Parts for VFC32BM
-
SAK-C167CR-4RMMicrocontrollers
-
TL084MJOperational Amplifiers
-
VESD1-S12-D5-SIPOther Analog ICs
-
MTP8N50Power Field-Effect Transistors
-
ISL81487IBZLine Driver or Receivers
-
LM317MQDCYRG4Linear Regulator ICs
-
VE-JN2-MYPower Supply Modules
-
2N4393Small Signal Field-Effect Transistors
-
PS2006BOptocoupler