| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TOP226YN | Power Integrations | $5.0265 | Power Supply Support Circuit, Voltage-mode, 2.75A, 110kHz Switching Freq-Max, CMOS, PSFM3 | VIPER100B vs TOP226YN |
| TDA16833 | Infineon Technologies AG | Check for Price | Switching Regulator, Current-mode, 4.8A, 110kHz Switching Freq-Max, PDIP8 | VIPER100B vs TDA16833 |
| KA1M0765R-YDTU | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Current-mode, 28A, 67kHz Switching Freq-Max, PZFM5 | VIPER100B vs KA1M0765R-YDTU |
| KA1M0765R | Samsung Semiconductor | Check for Price | Switching Regulator, Current-mode, 28A, 70kHz Switching Freq-Max | VIPER100B vs KA1M0765R |
| MC33374TV | Motorola Semiconductor Products | Check for Price | Switching Regulator, Voltage-mode, 3.3A, 100kHz Switching Freq-Max, PZFM5 | VIPER100B vs MC33374TV |
| TOP247YN-TL | Power Integrations | Check for Price | LOAD SWITCH, CMOS, PZFM6 | VIPER100B vs TOP247YN-TL |
| ICE3B3065P | Rochester Electronics LLC | Check for Price | SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, ZFM6, ROHS COMPLIANT, TO-220, 6 LEAD | VIPER100B vs ICE3B3065P |
| TC33371VAT | Telcom Semiconductor Inc | Check for Price | Switching Regulator, Voltage-mode, 1.5A, 115kHz Switching Freq-Max, PSFM5 | VIPER100B vs TC33371VAT |
| ICE3B2565 | Rochester Electronics LLC | Check for Price | SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | VIPER100B vs ICE3B2565 |
| TOP246YN-TL | Power Integrations | Check for Price | LOAD SWITCH, CMOS, PZFM6 | VIPER100B vs TOP246YN-TL |
Part Details for VIPER100B by STMicroelectronics
Results Overview of VIPER100B by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER100B Information
VIPER100B by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: VIPER100B by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER100B Part Data Attributes
|
|
VIPER100B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER100B
STMicroelectronics
Switching Regulator, Current-mode, 11A, 200kHz Switching Freq-Max, MOS, PZFM5
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZFM | |
| Package Description | Pentawatt Hv-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Automatic Burst Mode Operation In Stand-By Condition | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 13 V | |
| JESD-30 Code | R-PZFM-T5 | |
| JESD-609 Code | e0 | |
| Length | 15.8 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Output Current-Max | 11 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP5,.3,.12,100TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.8 Mm | |
| Supply Current-Max (Isup) | 16 Ma | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 200 Khz | |
| Technology | Mos | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Zig-Zag | |
| Width | 10.225 Mm |
Alternate Parts for VIPER100B
This table gives cross-reference parts and alternative options found for VIPER100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.