Datasheets
packagee
VIPER22ASTR-E by: STMicroelectronics

Switching Controller, Current-mode, 0.84A, 66kHz Switching Freq-Max, PDSO8

Part Details for VIPER22ASTR-E by STMicroelectronics

Results Overview of VIPER22ASTR-E by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

VIPER22ASTR-E Information

VIPER22ASTR-E by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for VIPER22ASTR-E

Part # Distributor Description Stock Price Buy
DISTI # 497-8167-2-ND
DigiKey IC OFFLINE SWITCH FLYBACK 8SOIC Min Qty: 2500 Container: Tape & Reel 2360
Tape & Reel
  • 2,500 $0.6587
  • 5,000 $0.6434
  • 7,500 $0.6357
  • 12,500 $0.6272
$0.6272 / $0.6587 Buy Now
DISTI # 497-8167-6-ND
DigiKey IC OFFLINE SWITCH FLYBACK 8SOIC Min Qty: 1 Container: Digi-Reel 2360
Digi-Reel®
  • 1 $1.3500
  • 10 $0.9790
  • 25 $0.8872
  • 100 $0.7856
  • 250 $0.7372
  • 500 $0.7080
  • 1,000 $0.6969
$0.6969 / $1.3500 Buy Now
DISTI # 497-8167-1-ND
DigiKey IC OFFLINE SWITCH FLYBACK 8SOIC Min Qty: 1 Container: Cut Tape 2360
Cut Tape
  • 1 $1.3500
  • 10 $0.9790
  • 25 $0.8872
  • 100 $0.7856
  • 250 $0.7372
  • 500 $0.7080
  • 1,000 $0.6969
$0.6969 / $1.3500 Buy Now
DISTI # 511-VIPER22ASTR-E
Mouser Electronics AC/DC Converters Lo Pwr Offline SMPS Primary Switcher RoHS: Compliant 7782
  • 1 $1.3500
  • 10 $0.9790
  • 25 $0.8880
  • 100 $0.7860
  • 250 $0.7380
  • 500 $0.7080
  • 1,000 $0.6880
  • 2,500 $0.6720
  • 5,000 $0.6570
$0.6570 / $1.3500 Buy Now
STMicroelectronics Fixed frequency off line converter COO: Singapore Min Qty: 1 7782
  • 1 $1.3500
  • 10 $0.9800
  • 25 $0.8900
  • 100 $0.7900
  • 250 $0.7400
  • 500 $0.7100
$0.7100 / $1.3500 Buy Now
Bristol Electronics AC to DC Switching Converter Off-Line Switcher 66kHz T/R 8-Pin SO N 9391
RFQ
DISTI # VIPER22ASTR-E
TME IC: driver, flyback, PWM controller, SO8, 0.7A, 730V, Ch: 1, 7÷38VDC Min Qty: 1 0
  • 1 $1.3000
  • 5 $1.0900
  • 10 $1.0500
$1.0500 / $1.3000 RFQ
Chip Stock AC/DC Converter, VIPer Series, Buck, Buck-Boost, 85VAC to 265VAC In, 7W, SOIC-8 342300
RFQ
Vyrian Switching Controller, Current-mode, 0.84A, 66kHz Switching Freq-Max, PDSO8 7883
RFQ
Win Source Electronics IC OFFLINE SWIT PWM SMPS 8SOIC 82300
  • 85 $0.6010
  • 205 $0.4931
  • 315 $0.4777
  • 435 $0.4623
  • 560 $0.4469
  • 750 $0.4007
$0.4007 / $0.6010 Buy Now

US Tariff Estimator: VIPER22ASTR-E by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

VIPER22ASTR-E
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

VIPER22ASTR-E CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

VIPER22ASTR-E Part Data Attributes

VIPER22ASTR-E STMicroelectronics
Buy Now Datasheet
Compare Parts:
VIPER22ASTR-E STMicroelectronics Switching Controller, Current-mode, 0.84A, 66kHz Switching Freq-Max, PDSO8
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description So-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.60
Factory Lead Time 14 Weeks
Analog IC - Other Type Switching Controller
Control Mode Current-Mode
Control Technique Pulse Width Modulation
Input Voltage-Max 38 V
Input Voltage-Min 9 V
Input Voltage-Nom 18 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 8
Output Current-Max 0.84 A
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Surface Mount Yes
Switcher Configuration Single
Switching Frequency-Max 66 Khz
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 Mm

Alternate Parts for VIPER22ASTR-E

This table gives cross-reference parts and alternative options found for VIPER22ASTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER22ASTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
VIPER22AS STMicroelectronics Check for Price Switching Regulator, Current-mode, 0.84A, 66kHz Switching Freq-Max, PDSO8 VIPER22ASTR-E vs VIPER22AS
Part Number Manufacturer Composite Price Description Compare
FSDM0365RL Rochester Electronics LLC Check for Price 12A SWITCHING REGULATOR, 73kHz SWITCHING FREQ-MAX, PDSO8, SOP-8 VIPER22ASTR-E vs FSDM0365RL
TC33370VAT Telcom Semiconductor Inc Check for Price Switching Regulator, Voltage-mode, 0.9A, 115kHz Switching Freq-Max, PSFM5 VIPER22ASTR-E vs TC33370VAT
PWR-TOP201YAI Power Integrations Check for Price Switching Regulator, Voltage-mode, 0.0001A, 100kHz Switching Freq-Max, CMOS, PSFM3 VIPER22ASTR-E vs PWR-TOP201YAI
TOP223P Power Integrations Check for Price Switching Regulator, Voltage-mode, 1.1A, 110kHz Switching Freq-Max, CMOS, PDIP8 VIPER22ASTR-E vs TOP223P
LM2578N Texas Instruments Check for Price Switching Regulator, Voltage-mode, 0.75A, 100kHz Switching Freq-Max, BIPolar, PDIP8 VIPER22ASTR-E vs LM2578N
ICE3B1065 Infineon Technologies AG Check for Price Switching Regulator, Current-mode, 67kHz Switching Freq-Max, PDIP8 VIPER22ASTR-E vs ICE3B1065
ICE2A165 Infineon Technologies AG Check for Price Switching Regulator, Current-mode, 1A, 107kHz Switching Freq-Max, PDIP8 VIPER22ASTR-E vs ICE2A165
TC33369VAT Telcom Semiconductor Inc Check for Price Switching Regulator, Voltage-mode, 0.5A, 115kHz Switching Freq-Max, PSFM5 VIPER22ASTR-E vs TC33369VAT
FSDM0365RL Fairchild Semiconductor Corporation Check for Price Switching Regulator, Current-mode, 12A, 73kHz Switching Freq-Max, PDSO8 VIPER22ASTR-E vs FSDM0365RL
TEA1521T/N2,518 NXP Semiconductors Check for Price Switching Regulator, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BICMOS, PDSO14 VIPER22ASTR-E vs TEA1521T/N2,518
equivalents icon

VIPER22ASTR-E Related Parts

VIPER22ASTR-E Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VIPER22ASTR-E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VIPER22ASTR-E by STMicroelectronics

Select Manufacturer
Which Manufacturer of VIPER22ASTR-E would you like to use for your alert(s)?
  • Please alert me when VIPER22ASTR-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VIPER22ASTR-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VIPER22ASTR-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VIPER22ASTR-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VIPER22ASTR-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VIPER22ASTR-E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: