Part Details for VIPER50-22-E by STMicroelectronics
Results Overview of VIPER50-22-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER50-22-E Information
VIPER50-22-E by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER50-22-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Current-mode, 2.7A, 200kHz Switching Freq-Max, MOS, PZFM5 | 4392 |
|
RFQ |
US Tariff Estimator: VIPER50-22-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER50-22-E Part Data Attributes
|
|
VIPER50-22-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER50-22-E
STMicroelectronics
Switching Regulator, Current-mode, 2.7A, 200kHz Switching Freq-Max, MOS, PZFM5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZFM | |
| Package Description | Lead Free, Pentawatt Hv-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 13 V | |
| JESD-30 Code | R-PZFM-T5 | |
| JESD-609 Code | e3 | |
| Length | 10.45 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Output Current-Max | 2.7 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP5,.1,.12,100TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 17.71 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 200 Khz | |
| Technology | Mos | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Zig-Zag | |
| Width | 4.55 Mm |
VIPER50-22-E Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4571, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
STMicroelectronics provides a transformer selection guide in the application note AN4571, which includes a step-by-step process for selecting the right transformer based on the input voltage, output voltage, and power requirements.
-
According to STMicroelectronics, the maximum allowed voltage stress on the VIPER50-22-E during startup is 450V. Exceeding this voltage may damage the device.
-
STMicroelectronics provides EMC design guidelines in the application note AN4571, which includes recommendations for PCB layout, component selection, and shielding to ensure EMC compliance.
-
The recommended operating temperature range for the VIPER50-22-E is -40°C to 150°C. Operating the device outside this range may affect its performance and reliability.