Part Details for VNS10-2020 by Bel Fuse
Overview of VNS10-2020 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VNS10-2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VNS10-2020
|
Avnet Abacus | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold (Alt: VNS10-2020) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VNS10-2020
VNS10-2020 CAD Models
VNS10-2020 Part Data Attributes:
|
VNS10-2020
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
VNS10-2020
Bel Fuse
RF N Connector, 1 Contact(s), Male, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.669 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-213 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 3500VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.17 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |
Alternate Parts for VNS10-2020
This table gives cross-reference parts and alternative options found for VNS10-2020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNS10-2020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNS10-2051 | RF N Connector, 1 Contact(s), Male, Locking, Plug | Bel Fuse | VNS10-2020 vs VNS10-2051 |