Part Details for VOF-180-24-1 by CUI Inc
Overview of VOF-180-24-1 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Medical Imaging
Telecommunications
Renewable Energy
Communication and Networking
Price & Stock for VOF-180-24-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VOF-180-24-1-ND
|
DigiKey | AC/DC CONVERTER 24V 120W Min Qty: 72 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$135.2988 | Buy Now |
DISTI #
490-VOF-180-24-1
|
Mouser Electronics | Switching Power Supplies 180W 24V 7.5A 2x4 JST Connector RoHS: Compliant | 0 |
|
$134.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 32 Weeks | 0 |
|
$125.8200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame - 24V@7.5 A - 180W RoHS: Compliant | 0 |
|
$124.0600 / $348.7700 | Buy Now |
DISTI #
000000000006367755
|
Sager | Switching Power Supplies 180W 24V 7.5A 2x4 JST Connector Min Qty: 1 | 0 |
|
$138.4000 / $161.4700 | Buy Now |
Part Details for VOF-180-24-1
VOF-180-24-1 CAD Models
VOF-180-24-1 Part Data Attributes
|
VOF-180-24-1
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-180-24-1
CUI Inc
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-08-07 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2 s | |
Width | 50.8 mm |
Alternate Parts for VOF-180-24-1
This table gives cross-reference parts and alternative options found for VOF-180-24-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOF-180-24-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOF-120-24 | Chassis Mount Power Supply, 24 Vdc, 5 A, 120 W | CUI Inc | VOF-180-24-1 vs VOF-120-24 |
VMS-225-24-1 | AC-DC Regulated Power Supply Module | CUI Inc | VOF-180-24-1 vs VMS-225-24-1 |
VOF-225A-24-1 | AC-DC Regulated Power Supply Module | CUI Inc | VOF-180-24-1 vs VOF-225A-24-1 |
PSG120E | AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, MODULE | Eaton Corporation | VOF-180-24-1 vs PSG120E |
VMS-225C-24-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | VOF-180-24-1 vs VMS-225C-24-CNF |
PDRA-120-24 | 24 Vdc, 5 A, 120 W | CUI Inc | VOF-180-24-1 vs PDRA-120-24 |
VOF-225A-24 | Chassis Mount Power Supply, 24 Vdc, 9.38 A, 225 W | CUI Inc | VOF-180-24-1 vs VOF-225A-24 |
VMS-180-24-1 | AC-DC Regulated Power Supply Module | CUI Inc | VOF-180-24-1 vs VMS-180-24-1 |
VOF-120C-24-CNF | AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid | CUI Inc | VOF-180-24-1 vs VOF-120C-24-CNF |
VMS-180-24 | Chassis Mount Power Supply, 24 Vdc, 7.5 A, 180 W | CUI Inc | VOF-180-24-1 vs VMS-180-24 |