Part Details for VQ1004P by Temic Semiconductors
Overview of VQ1004P by Temic Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VQ1004P
VQ1004P CAD Models
VQ1004P Part Data Attributes
|
VQ1004P
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VQ1004P
Temic Semiconductors
Power Field-Effect Transistor, 0.46A I(D), 60V, 3.5ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET, SIDE BRAZED PACKAGE-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | SIDE BRAZED PACKAGE-14 | |
Reach Compliance Code | unknown | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.46 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CDIP-T14 | |
Number of Terminals | 14 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for VQ1004P
This table gives cross-reference parts and alternative options found for VQ1004P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VQ1004P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VQ1004P | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Siliconix | VQ1004P vs VQ1004P |
VQ1004P | Power Field-Effect Transistor, 0.46A I(D), 60V, 3.5ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIP-14 | Vishay Intertechnologies | VQ1004P vs VQ1004P |
VQ1004J | Power Field-Effect Transistor, 0.46A I(D), 60V, 3.5ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Temic Semiconductors | VQ1004P vs VQ1004J |
VQ1004J | Power Field-Effect Transistor, 0.46A I(D), 60V, 3.5ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DIP-14 | Supertex Inc | VQ1004P vs VQ1004J |