Part Details for VV-800-EAE-SAAN-50M0000000 by Microchip Technology Inc
Overview of VV-800-EAE-SAAN-50M0000000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VV-800-EAE-SAAN-50M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VV-800-EAE-SAAN-50M0000000-ND
|
DigiKey | LOW FREQUENCY CERAMIC VCXO +3.3 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VV-800-EAE-SAAN-50M0000000
|
Microchip Technology Inc | VV-800-EAE-SAAN-50M0000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
243 Alternates Available |
|
$13.6000 / $18.7900 | Buy Now |
|
Ameya Holding Limited | 243 |
|
RFQ |
Part Details for VV-800-EAE-SAAN-50M0000000
VV-800-EAE-SAAN-50M0000000 CAD Models
VV-800-EAE-SAAN-50M0000000 Part Data Attributes
|
VV-800-EAE-SAAN-50M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VV-800-EAE-SAAN-50M0000000
Microchip Technology Inc
VV-800-EAE-SAAN-50M0000000
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC6,.13 | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VV-800-EAE-SAAN-50M0000000
This table gives cross-reference parts and alternative options found for VV-800-EAE-SAAN-50M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VV-800-EAE-SAAN-50M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550CE50M0000BG | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VV-800-EAE-SAAN-50M0000000 vs 550CE50M0000BG |
550CJ51M8400DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 51.84MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | VV-800-EAE-SAAN-50M0000000 vs 550CJ51M8400DGR |
VV-800-EAE-KAAN-50M0000000 | VV-800-EAE-KAAN-50M0000000 | Microchip Technology Inc | VV-800-EAE-SAAN-50M0000000 vs VV-800-EAE-KAAN-50M0000000 |
550PG50M4000DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 50.4MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | VV-800-EAE-SAAN-50M0000000 vs 550PG50M4000DGR |
552CE000180BGR | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VV-800-EAE-SAAN-50M0000000 vs 552CE000180BGR |
552CE000168BGR | CMOS Output Clock Oscillator, 54MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VV-800-EAE-SAAN-50M0000000 vs 552CE000168BGR |
550CE50M0000BGR | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VV-800-EAE-SAAN-50M0000000 vs 550CE50M0000BGR |
550CE51M8400DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 51.84MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | VV-800-EAE-SAAN-50M0000000 vs 550CE51M8400DG |
550CJ051M840DG | CMOS Output Clock Oscillator, 51.84MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | VV-800-EAE-SAAN-50M0000000 vs 550CJ051M840DG |
550CE051M840DGR | CMOS Output Clock Oscillator, 51.84MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | VV-800-EAE-SAAN-50M0000000 vs 550CE051M840DGR |