Part Details for VX-7060-ECE-3051-204M8 by Microchip Technology Inc
Overview of VX-7060-ECE-3051-204M8 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VX-7060-ECE-3051-204M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | VX-7060-ECE-3051-204M8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
VX-7060-ECE-3051-204M8
|
Avnet Silica | Voltage Controlled Crystal Oscillator (VCXO) 204.8MHz �30ppm LVPECL 6-Pin SMD T/R (Alt: VX-7060-ECE-3051-204M8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for VX-7060-ECE-3051-204M8
VX-7060-ECE-3051-204M8 CAD Models
VX-7060-ECE-3051-204M8 Part Data Attributes
|
VX-7060-ECE-3051-204M8
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VX-7060-ECE-3051-204M8
Microchip Technology Inc
LVPECL Output Clock Oscillator, 204.8MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 200 ppm | |
Frequency Stability | 30% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 204.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 55 OHM | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |