Part Details for VZ40D201K by World Products Inc
Overview of VZ40D201K by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VZ40D201K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$4.9800 / $13.7100 | Buy Now | |
|
NAC | Varistor, 175V, 310J, Chassis Mount RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$4.4850 / $7.3900 | Buy Now |
Part Details for VZ40D201K
VZ40D201K CAD Models
VZ40D201K Part Data Attributes:
|
VZ40D201K
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ40D201K
World Products Inc
Varistor, 175V, 310J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 310 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 175 V |
Alternate Parts for VZ40D201K
This table gives cross-reference parts and alternative options found for VZ40D201K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ40D201K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-D7580ZOV131RA310 | Varistor, 175V, 310J, Chassis Mount | Maida Development Company | VZ40D201K vs L-D7580ZOV131RA310 |
MOV40131CFB | Varistor, 175V, 310J, Chassis Mount, | Cooper Industries | VZ40D201K vs MOV40131CFB |
VZ34R201KF | Varistor, 175V, 310J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D201K vs VZ34R201KF |
D78C6ZOV131RA310 | Varistor, 175V, 310J, Chassis Mount | Maida Development Company | VZ40D201K vs D78C6ZOV131RA310 |
VZ34R201KNL | Varistor, 175V, 310J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D201K vs VZ34R201KNL |
VZ34R201KD | Varistor, 175V, 310J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D201K vs VZ34R201KD |
L-D7577ZOV131RA310 | Varistor, 175V, 310J, Chassis Mount | Maida Development Company | VZ40D201K vs L-D7577ZOV131RA310 |
VZ34R201KDQ | Varistor, 175V, 310J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D201K vs VZ34R201KDQ |
VZ34R201KR | Varistor, 175V, 310J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D201K vs VZ34R201KR |
VZ40D201KN | Varistor, 175V, 310J, Chassis Mount, RADIAL LEADED | World Products Inc | VZ40D201K vs VZ40D201KN |