Part Details for W005 by LRC Leshan Radio Co Ltd
Overview of W005 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W005
W005 CAD Models
W005 Part Data Attributes:
|
W005
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
W005
LRC Leshan Radio Co Ltd
Bridge Rectifier Diode, 1.5A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for W005
This table gives cross-reference parts and alternative options found for W005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP151GC2 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | W005 vs KBP151GC2 |
DB151 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Formosa Microsemi Co Ltd | W005 vs DB151 |
DBS151G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | W005 vs DBS151G |
DF15005M | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Galaxy Microelectronics | W005 vs DF15005M |
DI150S_T0_10001 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | PanJit Semiconductor | W005 vs DI150S_T0_10001 |
HDBL151G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | W005 vs HDBL151G |
DI150S_R2_10001 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | PanJit Semiconductor | W005 vs DI150S_R2_10001 |
DB1501S-C | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Secos Corporation | W005 vs DB1501S-C |
DBL151GC1G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | W005 vs DBL151GC1G |
HDBLS151G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | W005 vs HDBLS151G |