-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 64MX1, PDSO8, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3650 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 47 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 64MX1 FLASH 1.8V PROM, PDSO8 | 5 |
|
$1.7250 / $1.8750 | Buy Now |
|
Quest Components | 64MX1 FLASH 1.8V PROM, PDSO8 | 37 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | 64MX1 FLASH 1.8V PROM, PDSO8 | 2920 |
|
$1.1250 / $3.0000 | Buy Now |
|
NAC | spiFlash, 64M-bit, 4Kb Uniform Sector, WSON(6x5mm) Package RoHS: Compliant Min Qty: 570 Package Multiple: 570 | 0 |
|
RFQ | |
|
Chip1Cloud | IC FLASH 64MBIT 104MHZ 8WSON | 11744 |
|
RFQ | |
|
Perfect Parts Corporation | 190 |
|
RFQ | ||
|
Win Source Electronics | IC FLASH 64MBIT 104MHZ 8WSON | 79744 |
|
$2.8640 / $4.2960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25Q64FWZPIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q64FWZPIG
Winbond Electronics Corp
Flash, 64MX1, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SON | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for W25Q64FWZPIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q64FWZPIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q64JWZPIM | Flash Memory, | Winbond Electronics Corp | W25Q64FWZPIG vs W25Q64JWZPIM |
W25Q64JWZPIQ | Flash, | Winbond Electronics Corp | W25Q64FWZPIG vs W25Q64JWZPIQ |
W25Q64FWZPIQ | Flash, 64MX1, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q64FWZPIG vs W25Q64FWZPIQ |
W25Q64FWZPIF | Flash, 8MX8, PDSO8, WSON-8 | Winbond Electronics Corp | W25Q64FWZPIG vs W25Q64FWZPIF |
W25Q64FWZPIGT | Flash, | Winbond Electronics Corp | W25Q64FWZPIG vs W25Q64FWZPIGT |