Part Details for W2L1YC104MAT1A by Kyocera AVX Components
Overview of W2L1YC104MAT1A by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2L1YC104MAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H8282
|
Newark | Capacitor Array, 0.1Uf, 16V, X7R, 20%, 0508, Full Reel, Capacitance:0.1Μf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):16V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Wraparound, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kyocera Avx W2L1YC104MAT1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4390 / $0.4660 | Buy Now |
DISTI #
75M3043
|
Newark | Capacitor Array, 0.1Uf, 16V, X7R, 20%, 0508, Capacitance:0.1Μf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):16V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Wraparound, Capacitance Tolerance:± 20%, Product Range:-Rohs Compliant: Yes |Kyocera Avx W2L1YC104MAT1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6640 | Buy Now |
DISTI #
478-2121-1-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0508 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11315 In Stock |
|
$0.4334 / $1.2900 | Buy Now |
DISTI #
W2L1YC104MAT1A
|
Avnet Americas | Capacitor Array, 0.1 uF, 16 V, ± 20%, 4 Element, SMD, 0508 [1220 Metric] - Tape and Reel (Alt: W2L1YC104MAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5148 / $0.5676 | Buy Now |
DISTI #
581-W2L1YC104MAT1A
|
Mouser Electronics | Capacitor Arrays & Networks 0508 0.1uF 16V X7R 20% RoHS: Compliant | 4716 |
|
$0.4330 / $1.2800 | Buy Now |
DISTI #
V79:2366_26387773
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 20% Pad SMD 0508 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 12000 |
|
$0.4081 / $1.1257 | Buy Now |
|
Bristol Electronics | 66405 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 20% +TOL, 20% -TOL, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 0508 | 930 |
|
$0.3131 / $0.7515 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 20% +TOL, 20% -TOL, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 0508 | 51200 |
|
$0.3758 / $1.2525 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 20% +TOL, 20% -TOL, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 0508 | 678 |
|
$0.3458 / $1.3300 | Buy Now |
Part Details for W2L1YC104MAT1A
W2L1YC104MAT1A CAD Models
W2L1YC104MAT1A Part Data Attributes:
|
W2L1YC104MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2L1YC104MAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Seated Height-Max | 0.95 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for W2L1YC104MAT1A
This table gives cross-reference parts and alternative options found for W2L1YC104MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2L1YC104MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W2L1YC104MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT | Kyocera AVX Components | W2L1YC104MAT1A vs W2L1YC104MAT3A |