Part Details for W9425G6JH-5 by Winbond Electronics Corp
Overview of W9425G6JH-5 by Winbond Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Healthcare
Electronic Manufacturing
Price & Stock for W9425G6JH-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16MX16 DDR DRAM, 0.7ns, PDSO66 | 4652 |
|
$1.4220 / $3.7920 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 323 |
|
RFQ |
Part Details for W9425G6JH-5
W9425G6JH-5 CAD Models
W9425G6JH-5 Part Data Attributes:
|
W9425G6JH-5
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W9425G6JH-5
Winbond Electronics Corp
DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, TSOP2-66
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, ROHS COMPLIANT, TSOP2-66 | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for W9425G6JH-5
This table gives cross-reference parts and alternative options found for W9425G6JH-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W9425G6JH-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V58C2256164SBLT6 | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | W9425G6JH-5 vs V58C2256164SBLT6 |
MT46V16M16P-6RITH | 16MX16 DDR DRAM, 0.7ns, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | W9425G6JH-5 vs MT46V16M16P-6RITH |
V58C2256164SGLI-6 | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSSOP2-66 | ProMOS Technologies Inc | W9425G6JH-5 vs V58C2256164SGLI-6 |
K4H561638F-TLB30 | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | Samsung Semiconductor | W9425G6JH-5 vs K4H561638F-TLB30 |
V58C2256164SCE6I | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC TSOP2-66 | ProMOS Technologies Inc | W9425G6JH-5 vs V58C2256164SCE6I |
K4D551638D-LC600 | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 | Samsung Semiconductor | W9425G6JH-5 vs K4D551638D-LC600 |
W9425G6JH-5I | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, TSOP2-66 | Winbond Electronics Corp | W9425G6JH-5 vs W9425G6JH-5I |
K4H561638F-ULB30 | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 | Samsung Semiconductor | W9425G6JH-5 vs K4H561638F-ULB30 |
MT46V16M16P-6TLITH | 16MX16 DDR DRAM, 0.7ns, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | W9425G6JH-5 vs MT46V16M16P-6TLITH |
EDD2516AKTA-6BTI-E | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | Elpida Memory Inc | W9425G6JH-5 vs EDD2516AKTA-6BTI-E |