-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W9751G6NB25I-ND
|
DigiKey | IC DRAM 512MBIT PAR 84VFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7133 / $2.6700 | Buy Now |
DISTI #
454-W9751G6NB25I
|
Mouser Electronics | DRAM 512Mb DDR2-800, x16 Ind Temp | 0 |
|
$1.8800 / $2.6400 | Order Now |
DISTI #
V36:1790_24007283
|
Arrow Electronics | DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V 84-Pin VFBGA Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2406 | Americas - 32 |
|
$1.9664 / $3.0738 | Buy Now |
DISTI #
79364227
|
Verical | DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V 84-Pin VFBGA Min Qty: 4 Package Multiple: 1 Date Code: 2406 | Americas - 32 |
|
$1.9664 / $3.0738 | Buy Now |
|
NAC | 512Mb DDR2-800, x16 Ind Temp, BGA84 Package RoHS: Compliant Min Qty: 209 Package Multiple: 209 | 0 |
|
$2.1400 / $2.2500 | Buy Now |
DISTI #
W9751G6NB25I
|
Avnet Asia | DRAM Chip DDR2 SDRAM 512Mbit 32M x 16 1.8V 84-Pin VFBGA (Alt: W9751G6NB25I) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | DDR2-800 32Mx16 (512Mb) Ind | 2447 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W9751G6NB25I
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W9751G6NB25I
Winbond Electronics Corp
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Samacsys Manufacturer | Winbond | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |