Part Details for WPPM-3526S by World Products Inc
Overview of WPPM-3526S by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WPPM-3526S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin SOP RoHS: Compliant |
1040 In Stock |
|
$0.6940 / $6.2300 | Buy Now |
DISTI #
51704463
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin SOP Min Qty: 10 Package Multiple: 10 Date Code: 1805 | Americas - 1040 |
|
$2.6520 / $8.0990 | Buy Now |
|
NAC | Transistor Output SSR, 1-Channel, 1500V Isolation RoHS: Compliant Min Qty: 65 Package Multiple: 65 | 0 |
|
$1.0330 / $1.7600 | Buy Now |
|
Master Electronics | Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin SOP RoHS: Compliant |
1040 In Stock |
|
$0.6940 / $6.2300 | Buy Now |
Part Details for WPPM-3526S
WPPM-3526S CAD Models
WPPM-3526S Part Data Attributes
|
WPPM-3526S
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPM-3526S
World Products Inc
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for WPPM-3526S
This table gives cross-reference parts and alternative options found for WPPM-3526S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPPM-3526S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2-1A02-TT | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | WPPM-3526S vs G2-1A02-TT |
OCM429LDF | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | WPPM-3526S vs OCM429LDF |
OCM439CLF | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | WPPM-3526S vs OCM439CLF |
OCM436DPF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | WPPM-3526S vs OCM436DPF |
OCM242DPF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | WPPM-3526S vs OCM242DPF-R2 |
LAA127 | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-8 | IXYS Corporation | WPPM-3526S vs LAA127 |
LCA125 | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6 | IXYS Corporation | WPPM-3526S vs LCA125 |
OCM409LDF-R2 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | WPPM-3526S vs OCM409LDF-R2 |
OCM212DPF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | WPPM-3526S vs OCM212DPF-R1 |
G3VM-62J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | WPPM-3526S vs G3VM-62J1 |