Part Details for WTAX10SAD9JTL by AirBorn Inc
Overview of WTAX10SAD9JTL by AirBorn Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WTAX10SAD9JTL
WTAX10SAD9JTL CAD Models
WTAX10SAD9JTL Part Data Attributes:
|
WTAX10SAD9JTL
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTAX10SAD9JTL
AirBorn Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-C-55302/62; MIL-C-55302/62L | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for WTAX10SAD9JTL
This table gives cross-reference parts and alternative options found for WTAX10SAD9JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTAX10SAD9JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL2205V-WD2B | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | WTAX10SAD9JTL vs SL2205V-WD2B |
RA-S101T(LF)(SN) | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | WTAX10SAD9JTL vs RA-S101T(LF)(SN) |
M55302/58-H10X | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | WTAX10SAD9JTL vs M55302/58-H10X |
M55302/58LE10S | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Incon Inc | WTAX10SAD9JTL vs M55302/58LE10S |
87624-1059 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | WTAX10SAD9JTL vs 87624-1059 |
93682-410 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | WTAX10SAD9JTL vs 93682-410 |
M55302/64-E10Y | Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle | Incon Inc | WTAX10SAD9JTL vs M55302/64-E10Y |
M55302/64LC10Y | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | WTAX10SAD9JTL vs M55302/64LC10Y |
M55302/58LC10H | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | WTAX10SAD9JTL vs M55302/58LC10H |
146783-4 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | WTAX10SAD9JTL vs 146783-4 |