-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCI Express™ to 1394b OHCI with 1-port PHY 167-NFBGA 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | XIO2221 PCI Express To 1394b OHCI With 1-Port PHY RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 160 |
|
$7.9400 / $9.3400 | Buy Now |
|
Ameya Holding Limited | IC PCI-EXPRESS/BUS BRIDGE 167BGA | 9559 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XIO2221ZAY
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XIO2221ZAY
Texas Instruments
PCI Express™ to 1394b OHCI with 1-port PHY 167-NFBGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-167 | |
Pin Count | 167 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bus Compatibility | PCI; ISA; CARDBUS; VGA | |
Drive Interface Standard | IEEE 1394; IEEE 1394A; IEEE 13 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PBGA-B167 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 167 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA167,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
This table gives cross-reference parts and alternative options found for XIO2221ZAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XIO2221ZAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XIO2213AZAY | x1 PCI Express to 1394b OHCI and 3-port PHY 167-NFBGA 0 to 70 | Texas Instruments | XIO2221ZAY vs XIO2213AZAY |
XIO2213BZAY | x1 PCIe to 1394b OHCI host controller 167-NFBGA 0 to 70 | Texas Instruments | XIO2221ZAY vs XIO2213BZAY |
XIO2213BZAJ | x1 PCIe to 1394b OHCI host controller 168-NFBGA 0 to 70 | Texas Instruments | XIO2221ZAY vs XIO2213BZAJ |