Part Details for XPEBGR-L1-0000-00M02 by Cree, Inc.
Overview of XPEBGR-L1-0000-00M02 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPEBGR-L1-0000-00M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK7837
|
Newark | Xlamp Xp-E Light Emitting Diode Green |Cree Led XPEBGR-L1-0000-00M02 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.0100 | Buy Now |
DISTI #
90-XPEBGR-L1-0000-00M02CT-ND
|
DigiKey | XLAMP XP-E LIGHT EMITTING DIODE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0100 / $3.0200 | Buy Now |
DISTI #
XPEBGR-L1-0000-00M
|
Avnet Americas | LED Single Chip Green 530nm 1000mA 3-Pin T/R - Tape and Reel (Alt: XPEBGR-L1-0000-00M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5498 / $1.8522 | Buy Now |
DISTI #
941-XPEBGRL100M02
|
Mouser Electronics | High Power LEDs - Single Color GREEN EMITTING LED RoHS: Compliant | 561 |
|
$2.0100 / $3.0200 | Buy Now |
DISTI #
XPEBGR-L1-0000-00M02
|
TTI | High Power LEDs - Single Color GREEN EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.9900 | Buy Now |
DISTI #
XPEBGR-L1-0000-00M
|
Avnet Americas | LED Single Chip Green 530nm 1000mA 3-Pin T/R - Tape and Reel (Alt: XPEBGR-L1-0000-00M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5498 / $1.8522 | Buy Now |
DISTI #
XPEBGR-L1-0000-00M02
|
Avnet Silica | LED Single Chip Green 530nm 1000mA 3-Pin T/R (Alt: XPEBGR-L1-0000-00M02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPEBGR-L1-0000-00M02
XPEBGR-L1-0000-00M02 CAD Models
XPEBGR-L1-0000-00M02 Part Data Attributes:
|
XPEBGR-L1-0000-00M02
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBGR-L1-0000-00M02
Cree, Inc.
Single Color LED, Green, T-1, 3.06mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 1 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 135 deg |
Alternate Parts for XPEBGR-L1-0000-00M02
This table gives cross-reference parts and alternative options found for XPEBGR-L1-0000-00M02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPEBGR-L1-0000-00M02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPEBGR-L1-0000-00J03 | Single Color LED, Green, T-1, 3.06mm, | Cree, Inc. | XPEBGR-L1-0000-00M02 vs XPEBGR-L1-0000-00J03 |
XPEBGR-L1-0000-00K02 | Single Color LED, Green, T-1, 3.06mm, | Cree, Inc. | XPEBGR-L1-0000-00M02 vs XPEBGR-L1-0000-00K02 |