There are no models available for this part yet.
Overview of XR-D3U7-0304D by Quantic X-Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQJ0304DQDQA#H1 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -1.8A 245Mohm Mpak/Sc-59 | |
RQJ0304DQDQA#H6 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -1.8A 245Mohm Mpak/Sc-59 | |
RJK0304DPB-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 35A 4.8Mohm Lfpak |
Price & Stock for XR-D3U7-0304D by Quantic X-Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
433-XR-D3U7-0304D
|
Mouser Electronics | RF Amplifier Amplifier, ADL8142ACPZN [PCB: 2482]Recommended control board: XR-D4D8-0304D-SP RoHS: Compliant | 1 |
|
$263.9100 / $270.6600 | Buy Now |
CAD Models for XR-D3U7-0304D by Quantic X-Microwave
Part Data Attributes for XR-D3U7-0304D by Quantic X-Microwave
|
|
---|---|
Samacsys Manufacturer
|
Quantic X-Microwave
|