Part Details for XRCAMB-L1-R250-00M01 by Cree, Inc.
Results Overview of XRCAMB-L1-R250-00M01 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XRCAMB-L1-R250-00M01 Information
XRCAMB-L1-R250-00M01 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MDT400M01001VT | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,30u\\ Au Plating |
Price & Stock for XRCAMB-L1-R250-00M01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82T7645
|
Newark | Xlamp Xr-C Light Emitting Diode Amber Rohs Compliant: Yes |Cree Led XRCAMB-L1-R250-00M01 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$2.3300 / $2.9700 | Buy Now |
|
DISTI #
XRCAMB-L1-R250-00M01-ND
|
DigiKey | LED XLAMP XRC AMB 590NM SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5200 / $2.9219 | Buy Now |
|
DISTI #
XRCAMB-L1-R250-00M01
|
Avnet Americas | XLAMP XR-C LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XRCAMB-L1-R250-00M01) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.4347 | Buy Now |
|
DISTI #
941-XRCAMBL1R2500M01
|
Mouser Electronics | Single Color LEDs Amber, 39.8lm RoHS: Compliant | 0 |
|
$2.5200 / $3.7800 | Order Now |
|
DISTI #
XRCAMB-L1-R250-00M01
|
TTI | Single Color LEDs Amber, 39.8lm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$2.5100 / $2.8700 | Buy Now |
US Tariff Estimator: XRCAMB-L1-R250-00M01 by Cree, Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XRCAMB-L1-R250-00M01
XRCAMB-L1-R250-00M01 Part Data Attributes
|
|
XRCAMB-L1-R250-00M01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XRCAMB-L1-R250-00M01
Cree, Inc.
High Power LEDs - Single Color Amber, 39.8lm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 8 Weeks | |
| Optoelectronic Device Type | Single Color Led |