Part Details for Y116910R0000B9R by VPG Transducers
Overview of Y116910R0000B9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y116910R0000B9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1169-10CT-ND
|
DigiKey | RES SMD 10 OHM 0.1% 0.6W J LEAD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
505 In Stock |
|
$12.4654 / $19.5500 | Buy Now |
DISTI #
Y116910R0000B9R
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 0.1%, 3/5 W, 2917 [7343 Metric], Metal Foil, High Precision - Tape and Reel (Alt: Y116910R0000B9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$8.1740 / $28.8350 | Buy Now |
DISTI #
Y116910R0000B9R
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 0.1%, 3/5 W, 2917 [7343 Metric], Metal Foil, High Precision (Alt: Y116910R0000B9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |